cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09120084817

Digi-Key Part Number
09120084817-ND
Manufacturer
HARTING
Manufacturer Product Number
09120084817
Supplier
Description
CONN ASSY SIDE ENTRY 6+GND
Detailed Description
6+Ground Cable Connector Assembly Side Entry - IDC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
HARTING
Series
Package
Bulk
Part Status
Obsolete
Style
Side Entry
Number of Positions
6+Ground
Size
-
Thread Size
-
Termination Style
IDC
Contents
Cable Connector Assembly
Includes
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8538.90.8180
Additional Resources
AttributeDescription
Standard Package1