CAD | USD

Obsolete item.
cms-photo-not-available

09120042604

Digi-Key Part Number
09120042604-ND
Manufacturer
HARTING
Manufacturer Product Number
09120042604
Supplier
Description
HAN BRID MALE-C FOC-MALE-C IP 20
Detailed Description
Position
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
HARTING
Series
Package
-
Part Status
Obsolete
Connector Type
-
Gender
-
Number of Positions
-
Size
-
Termination Style
-
Voltage Rating
-
Current Rating (Amps)
-
Contact Type
-
Operating Temperature
-
Color
-
Housing Material
-
Contact Material
-
Contact Finish
-
Material Flammability Rating
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.8000
Non-Stock

Additional Resources
AttributeDescription
Standard Package10