09060006431
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09060006431

Digi-Key Part Number
1195-1248-ND
Manufacturer
HARTING
Manufacturer Product Number
09060006431
Supplier
Description
CONTACT SOCKET POWER 20-26AWG
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Contact - Power Socket 20-26 AWG Crimp
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
HARTING
Series
Package
Bulk
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20-26 AWG
Contact Finish
-
Contact Finish Thickness
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$1.09000$1.09
10$0.92500$9.25
25$0.88720$22.18
50$0.86840$43.42
100$0.83050$83.05
250$0.75504$188.76
500$0.67954$339.77
1,000$0.60403$604.03
2,500$0.54740$1,368.50
Additional Resources
AttributeDescription
Other Names
9060006431
1195-1248
Standard Package1,000