CAD | USD

cms-photo-not-available

09031266938

Digi-Key Part Number
09031266938-ND
Manufacturer
HARTING
Manufacturer Product Number
09031266938
Supplier
Description
DIN-SIGNAL C026MS-3 0C1-2-V3
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Position Din Connector
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
HARTING
Series
Package
-
Part Status
Active
Connector Type
-
Number of Positions
-
Number of Positions Loaded
-
Pitch
-
Style
-
Mounting Type
-
Termination
-
Features
-
Contact Finish
-
Contact Finish Thickness
-
Operating Temperature
-
Current Rating (Amps)
-
Material Flammability Rating
-
Material - Insulation
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Available To Order

Additional Resources
AttributeDescription
Standard Package20