Type | Description | Select |
---|---|---|
Category | ||
Mfr | HARTING | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Accessory Type | Flange Adapter | |
For Use With/Related Products | Han® B Inserts | |
Specifications | - | |
Ratings | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | Harting RoHS |
CAD Models | |
2D Drawings | 9000005603.dxf |
HTML Datasheet | 09000005603 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $35.13000 | $35.13 |
10 | $30.75500 | $307.55 |
25 | $29.42680 | $735.67 |
50 | $28.47740 | $1,423.87 |
100 | $27.52820 | $2,752.82 |
250 | $26.00932 | $6,502.33 |
500 | $25.24994 | $12,624.97 |
Attribute | Description |
---|---|
Other Names | 1195-6609 09000005603-ND |
Standard Package | 1 |