RZ0362

DigiKey Part Number
164-RZ0362-ND
Manufacturer
Manufacturer Product Number
RZ0362
Description
BOX PLASTIC 2.050"L X 1.970"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
ABS Cover Included 2.050" L x 1.970" W (52.07mm x 50.04mm) X 1.380" (35.05mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Size / Dimension
2.050" L x 1.970" W (52.07mm x 50.04mm)
Height
1.380" (35.05mm)
Design
Cover Included
Material
Thickness
0.100" (2.54mm)
Features
-
Ratings
Material Flammability Rating
UL94 HB
Shipping Info
-
Weight
-
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$10.55000$10.55
5$9.01600$45.08
10$8.42500$84.25
25$7.70360$192.59
50$7.19920$359.96
100$6.72810$672.81
250$6.15192$1,537.98
500$5.91992$2,959.96
Manufacturers Standard Package