RZ0340 | |
---|---|
DigiKey Part Number | 164-RZ0340-ND |
Manufacturer | |
Manufacturer Product Number | RZ0340 |
Description | ABS 6.73"L X 4.76"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ABS Cover Included 6.730" L x 4.760" W (170.94mm x 120.90mm) X 3.150" (80.01mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Size / Dimension | 6.730" L x 4.760" W (170.94mm x 120.90mm) | |
Height | 3.150" (80.01mm) | |
Design | Cover Included | |
Material | ||
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.33000 | $24.33 |
10 | $21.63500 | $216.35 |
100 | $18.59280 | $1,859.28 |