RZ0362
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RZ0304C

DigiKey Part Number
164-RZ0304C-ND
Manufacturer
Manufacturer Product Number
RZ0304C
Description
ABS 4.53"L X 2.56"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
ABS Cover Included 4.530" L x 2.560" W (115.06mm x 65.02mm) X 1.570" (39.88mm)
Datasheet
 Datasheet
EDA/CAD Models
RZ0304C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Size / Dimension
4.530" L x 2.560" W (115.06mm x 65.02mm)
Height
1.570" (39.88mm)
Design
Cover Included
Material
Thickness
0.100" (2.54mm)
Features
-
Ratings
Material Flammability Rating
UL94 HB
Shipping Info
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 107
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$16.11000$16.11
5$13.77000$68.85
10$12.87000$128.70
25$11.77120$294.28
50$11.00220$550.11
100$10.28350$1,028.35
250$9.57308$2,393.27
Manufacturers Standard Package