ABS Cover Included 4.530" L x 2.560" W (115.06mm x 65.02mm) X 1.570" (39.88mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RZ0304

DigiKey Part Number
164-RZ0304-ND
Manufacturer
Manufacturer Product Number
RZ0304
Description
ABS 4.53"L X 2.56"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
ABS Cover Included 4.530" L x 2.560" W (115.06mm x 65.02mm) X 1.570" (39.88mm)
Datasheet
 Datasheet
EDA/CAD Models
RZ0304 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Size / Dimension
4.530" L x 2.560" W (115.06mm x 65.02mm)
Height
1.570" (39.88mm)
Design
Cover Included
Material
Thickness
0.100" (2.54mm)
Features
-
Ratings
Material Flammability Rating
UL94 HB
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 103
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$14.97000$14.97
5$12.79200$63.96
10$11.95600$119.56
25$10.93480$273.37
50$10.22020$511.01
100$9.55270$955.27
250$8.84528$2,211.32
Manufacturers Standard Package