RZ0269C | |
---|---|
DigiKey Part Number | 164-RZ0269C-ND |
Manufacturer | |
Manufacturer Product Number | RZ0269C |
Description | PC 7.87"L X 4.72"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Polycarbonate Cover Included 7.870" L x 4.720" W (199.90mm x 119.89mm) X 2.950" (74.93mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Size / Dimension | 7.870" L x 4.720" W (199.90mm x 119.89mm) | |
Height | 2.950" (74.93mm) | |
Design | Cover Included | |
Material | ||
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-2 | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.44000 | $24.44 |