RZ0205 | |
---|---|
DigiKey Part Number | 164-RZ0205-ND |
Manufacturer | |
Manufacturer Product Number | RZ0205 |
Description | PC WHT 4.53"L X 2.56"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Polycarbonate White, Off Cover Included 4.530" L x 2.560" W (115.06mm x 65.02mm) X 2.165" (55.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Size / Dimension | 4.530" L x 2.560" W (115.06mm x 65.02mm) | |
Height | 2.165" (55.00mm) | |
Design | Cover Included | |
Material | ||
Color | White, Off | |
Thickness | 0.100" (2.54mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-2 | |
Shipping Info | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.65000 | $16.65 |
5 | $14.23200 | $71.16 |
10 | $13.30000 | $133.00 |
25 | $12.16120 | $304.03 |
50 | $11.36480 | $568.24 |
100 | $10.62080 | $1,062.08 |
250 | $9.99940 | $2,499.85 |