RZ0203C

DigiKey Part Number
164-RZ0203C-ND
Manufacturer
Manufacturer Product Number
RZ0203C
Description
PC 4.53"L X 2.56"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Polycarbonate Cover Included 4.530" L x 2.560" W (115.06mm x 65.02mm) X 1.575" (40.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Size / Dimension
4.530" L x 2.560" W (115.06mm x 65.02mm)
Height
1.575" (40.00mm)
Design
Cover Included
Material
Thickness
0.100" (2.54mm)
Features
-
Ratings
Material Flammability Rating
UL94 V-2
Shipping Info
-
Weight
-
Base Product Number
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$18.58000$18.58
5$15.87800$79.39
10$14.83900$148.39
25$13.56840$339.21
50$12.67980$633.99
100$11.84970$1,184.97
250$11.30856$2,827.14
Manufacturers Standard Package