
RZ0203 | |
|---|---|
DigiKey Part Number | 164-RZ0203-ND |
Manufacturer | |
Manufacturer Product Number | RZ0203 |
Description | PC WHT 4.53"L X 2.56"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Polycarbonate White, Off Cover Included 4.530" L x 2.560" W (115.06mm x 65.02mm) X 1.575" (40.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RZ0203 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Size / Dimension | 4.530" L x 2.560" W (115.06mm x 65.02mm) | |
Height | 1.575" (40.00mm) | |
Design | Cover Included | |
Material | ||
Color | White, Off | |
Thickness | 0.100" (2.54mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-2 | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.72000 | $18.72 |
| 5 | $15.99600 | $79.98 |
| 10 | $14.95100 | $149.51 |
| 25 | $13.67400 | $341.85 |
| 50 | $12.78040 | $639.02 |
| 100 | $11.94550 | $1,194.55 |
| 250 | $11.36972 | $2,842.43 |

