MB105040VL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MB105040VL
MB105040VL
MB105040VL

MB105040VL

Digi-Key Part Number
HM5518-ND
Manufacturer
Hammond Manufacturing
Manufacturer Product Number
MB105040VL
Supplier
Description
BOX PLAS GRAY 3.937"L X 1.969"W
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Box Plastic, Polystyrene Gray Hand Held, Split Sides 3.937" L x 1.969" W (100.00mm x 50.00mm) X 1.575" (40.00mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Hammond Manufacturing
Series
Package
Bag
Part Status
Active
Container Type
Box
Size / Dimension
3.937" L x 1.969" W (100.00mm x 50.00mm)
Height
1.575" (40.00mm)
Area (L x W)
7.75in² (50.0cm²)
Design
Hand Held, Split Sides
Material
Plastic, Polystyrene
Color
Gray
Thickness
-
Features
PCB Supports, Vented
Ratings
IP54
Material Flammability Rating
-
Shipping Info
Shipped from Digi-Key
Weight
1 lb (453.59 g)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3923.10.9000
All prices are in CAD
Bag
QtyUnit PriceExt Price
1$32.97000$32.97
5$31.03000$155.15
10$29.09000$290.90
25$27.15120$678.78
50$26.66620$1,333.31
100$26.18140$2,618.14
250$25.79344$6,448.36
500$25.21168$12,605.84
Additional Resources
AttributeDescription
Other Names
MB105040VL-ND
HM5518
Standard Package1