IPC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPCSS78

Digi-Key Part Number
IPCSS78-ND
Manufacturer
Hammond Manufacturing
Manufacturer Product Number
IPCSS78
Supplier
Description
SHELF SLIDE 23.9X21.6" WHITE
Manufacturer Standard Lead Time
4
Detailed Description
- Shelf, Sliding 23.880" L x 21.560" W (606.55mm x 547.62mm) White
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Hammond Manufacturing
Box
Part Status
Active
Type
Shelf, Sliding
Size / Dimension
23.880" L x 21.560" W (606.55mm x 547.62mm)
Features
Handles
Color
White
Material
-
For Use With/Related Products
IPC Series
Ventilation
Non-Vented
Shipping Info
Shipped from Digi-Key
Weight
20 lbs (9.1 kg)
Not Applicable
EAR99
7326.90.8688
All prices are in CAD
Box
QtyUnit PriceExt Price
1$583.05000$583.05
1