IPC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPCSS76

Digi-Key Part Number
IPCSS76-ND
Manufacturer
Hammond Manufacturing
Manufacturer Product Number
IPCSS76
Supplier
Description
SHELF SLIDE 16X21.56" WHITE
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
- Shelf, Sliding 16.000" L x 21.560" W (406.40mm x 547.62mm) White
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Hammond Manufacturing
Series
Package
Box
Part Status
Active
Type
Shelf, Sliding
Size / Dimension
16.000" L x 21.560" W (406.40mm x 547.62mm)
Features
Handles
Color
White
Material
-
For Use With/Related Products
IPC Series
Ventilation
Non-Vented
Shipping Info
Shipped from Digi-Key
Weight
20 lbs (9.1 kg)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS7326.90.8688
All prices are in CAD
Box
QtyUnit PriceExt Price
1$550.17000$550.17
Additional Resources
AttributeDescription
Standard Package1