IPC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPCPS7

Digi-Key Part Number
IPCPS7-ND
Manufacturer
Hammond Manufacturing
Manufacturer Product Number
IPCPS7
Supplier
Description
SHELF SLIDE 19X21.6X12.3" BLACK
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
- Shelf, Sliding 19.000" L x 21.590" W x 12.250" H (482.60mm x 548.39mm x 387.35mm) Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Hammond Manufacturing
Series
Package
Box
Part Status
Active
Type
Shelf, Sliding
Size / Dimension
19.000" L x 21.590" W x 12.250" H (482.60mm x 548.39mm x 387.35mm)
Features
-
Color
Black
Material
-
For Use With/Related Products
IPC Series
Ventilation
Non-Vented
Shipping Info
Shipped from Digi-Key
Weight
20 lbs (9.1 kg)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS7326.90.8688
All prices are in CAD
Box
QtyUnit PriceExt Price
1$1,477.07000$1,477.07
Additional Resources
AttributeDescription
Standard Package1