Rack A/C Unit, 2500 BTU 10.77" L x 10.05" W x 20.15" H (273.6mm x 255.3mm x 511.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTS3041A115LG

DigiKey Part Number
DTS3041A115LG-ND
Manufacturer
Manufacturer Product Number
DTS3041A115LG
Description
CLIMATE CONTROL 2500BTU SIDE MT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Rack A/C Unit, 2500 BTU 10.77" L x 10.05" W x 20.15" H (273.6mm x 255.3mm x 511.8mm)
Datasheet
 Datasheet
EDA/CAD Models
DTS3041A115LG Models
Product Attributes
Filter Similar Products
Category
Voltage - Input
115VAC
Manufacturer
Hammond Manufacturing
Specifications
A/C Unit, 2500 BTU
Series
Size / Dimension
10.77" L x 10.05" W x 20.15" H (273.6mm x 255.3mm x 511.8mm)
Packaging
Box
Shipping Info
Shipped from DigiKey
Part Status
Active
Weight
51 lbs (23.1 kg)
Type
Air Conditioning Unit
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 10
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$5,403.82000$5,403.82
Manufacturers Standard Package