CT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT800A

Digi-Key Part Number
HM5346-ND
Manufacturer
Manufacturer Product Number
CT800A
Description
CURR SENSE XFMR 5A CHAS MNT
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
5 A Current Sense Transformer Chassis Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Hammond Manufacturing
Series
Package
Box
Product Status
Active
Frequency Range
-
Type
Non-Invasive (Solid Core)
Current Rating (Amps)
5 A
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Current Ratio
800:5
DC Resistance (DCR)
-
Ratings
-
Mounting Type
Chassis Mount
Size / Dimension
6.000" L x 1.750" W (152.40mm x 44.45mm)
Height - Seated (Max)
5.250" (133.35mm)
Termination Style
Wire Leads
Weight
2 lbs (907.2 g)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.31.2000
All prices are in CAD
Box
QtyUnit PriceExt Price
1$156.17000$156.17
10$150.96600$1,509.66
25$140.55520$3,513.88
50$130.14340$6,507.17
Additional Resources
AttributeDescription
Other Names
HM5346
CT800A-ND
Standard Package1