CT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT75A

Digi-Key Part Number
HM5345-ND
Manufacturer
Manufacturer Product Number
CT75A
Description
CURR SENSE XFMR 5A CHAS MNT
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
5 A Current Sense Transformer Chassis Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Hammond Manufacturing
Series
Package
Box
Product Status
Active
Frequency Range
-
Type
Non-Invasive (Solid Core)
Current Rating (Amps)
5 A
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Current Ratio
75:5
DC Resistance (DCR)
-
Ratings
-
Mounting Type
Chassis Mount
Size / Dimension
3.750" L x 1.750" W (95.25mm x 44.45mm)
Height - Seated (Max)
3.250" (82.55mm)
Termination Style
Wire Leads
Weight
1.3 lbs (589.7 g)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.31.2000
All prices are in CAD
Box
QtyUnit PriceExt Price
1$93.94000$93.94
10$90.80600$908.06
25$84.54400$2,113.60
50$78.28160$3,914.08
Additional Resources
AttributeDescription
Other Names
HM5345
CT75A-ND
Standard Package1