CL Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLF244436BK

Digi-Key Part Number
CLF244436BK-ND
Manufacturer
Hammond Manufacturing
Manufacturer Product Number
CLF244436BK
Supplier
Description
36IN DEEP CO-LO CABINET FRAME
Detailed Description
Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 36.000" L x 24.000" W x 82.940" H (914.40mm x 609.60mm x 2106.68mm) Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Hammond Manufacturing
Series
Package
Bulk
Part Status
Obsolete
Type
Cabinet Rack
Style
Enclosed, Bottom, Front, Sides, Top
Number of Units
44U
Dimensions - Panel
34.130" L x 19.830" W x 77.250" H (866.90mm x 503.68mm x 1962.15mm)
Dimensions - Overall
36.000" L x 24.000" W x 82.940" H (914.40mm x 609.60mm x 2106.68mm)
Door
Steel
Features
Cable Entry Systems, Removable Sides
Mounting Rails
Two Pair
Ventilation
Back, Sides, Door
Material
Metal, Steel
Color
Black
Shipping Info
Drop shipped from the Manufacturer's Warehouse
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS7326.90.8688
Additional Resources
AttributeDescription
Standard Package1