C2TF Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2T2423FLG1

Digi-Key Part Number
C2T2423FLG1-ND
Manufacturer
Manufacturer Product Number
C2T2423FLG1
Description
RACK TOP
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Rack Fan Tray, Unpopulated, 4 Fans 25.00" L x 15.00" W x 0.07" H (635.0mm x 381.0mm x 1.8mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Hammond Manufacturing
Series
Package
Bulk
Product Status
Active
Type
Fan Tray
Voltage - Input
-
Specifications
Fan Tray, Unpopulated, 4 Fans
Size / Dimension
25.00" L x 15.00" W x 0.07" H (635.0mm x 381.0mm x 1.8mm)
Shipping Info
Shipped from Digi-Key
Weight
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS7326.90.8688
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$111.43000$111.43
Additional Resources
AttributeDescription
Standard Package1