C2TF Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2T1936F4LG1

Digi-Key Part Number
HM5262-ND
Manufacturer
Manufacturer Product Number
C2T1936F4LG1
Description
RACK TOP
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Rack Fan Tray, AC, 4 Fans, 100 CFM 28.25" L x 20.00" W x 1.53" H (717.6mm x 508.0mm x 38.9mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Hammond Manufacturing
Series
Package
Bulk
Product Status
Active
Type
Fan Tray
Voltage - Input
115VAC
Specifications
Fan Tray, AC, 4 Fans, 100 CFM
Size / Dimension
28.25" L x 20.00" W x 1.53" H (717.6mm x 508.0mm x 38.9mm)
Shipping Info
Shipped from Digi-Key
Weight
26 lbs (11.8 kg)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS7326.90.8688
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$483.75000$483.75
5$475.10800$2,375.54
10$466.47000$4,664.70
25$459.55960$11,488.99
50$449.19360$22,459.68
Additional Resources
AttributeDescription
Other Names
C2T1936F4LG1-ND
HM5262
Standard Package1