C2TF Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2T1923F10BK1

Digi-Key Part Number
HM5229-ND
Manufacturer
Manufacturer Product Number
C2T1923F10BK1
Description
RACK TOP
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Rack Fan Tray, AC, 1 Fan, 550 CFM 20.00" L x 15.00" W x 4.08" H (508.0mm x 381.0mm x 103.6mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Hammond Manufacturing
Series
Package
Bulk
Product Status
Active
Type
Fan Tray
Voltage - Input
115VAC
Specifications
Fan Tray, AC, 1 Fan, 550 CFM
Size / Dimension
20.00" L x 15.00" W x 4.08" H (508.0mm x 381.0mm x 103.6mm)
Shipping Info
Shipped from Digi-Key
Weight
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS7326.90.8688
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$386.99000$386.99
5$380.08600$1,900.43
10$373.17600$3,731.76
25$367.64760$9,191.19
50$359.35500$17,967.75