CAD | USD

Obsolete item.
cms-photo-not-available
BH1AAAWKIT
Digi-Key Product Number
BH1AAAWKIT-ND
ManufacturerHammond Manufacturing
Manufacturer Product NumberBH1AAAWKIT
DescriptionBATTERY HOLDER AAA WIRE LEADS
Detailed DescriptionBattery Holder (Open) AAA 1 Cell Wire Leads
Product Attributes
TypeDescriptionSelect
Category
Mfr
Hammond Manufacturing
Series1599
Part Status
Obsolete
Battery Type, Function
Cylindrical, Holder
Style
Holder (Open)
Battery Cell Size
AAA
Number of Cells
1
Battery Series
-
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Height Above Board
-
Operating Temperature
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

0 In Stock
Additional Resources
AttributeDescription
Standard Package1