
1593NCLBK-BULK | |
|---|---|
DigiKey Part Number | 1593NCLBK-BULK-ND |
Manufacturer | |
Manufacturer Product Number | 1593NCLBK-BULK |
Description | PANEL REPLCMNT FOR 1593N |
Customer Reference | |
Detailed Description | Plastic, Non Specified Panel, End 2.707" L x 0.781" W x 0.059" H (68.76mm x 19.84mm x 1.50mm) Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Panel, End | |
Features | - | |
For Use With/Related Products | 1593N Series | |
Size / Dimension | 2.707" L x 0.781" W x 0.059" H (68.76mm x 19.84mm x 1.50mm) | |
Color | Black | |
Material | Plastic, Non Specified |

