
1593HAMAR3GY | |
|---|---|
DigiKey Part Number | HM1658-ND |
Manufacturer | |
Manufacturer Product Number | 1593HAMAR3GY |
Description | CASE ABS GRAY 4.720"LX3.740"W |
Customer Reference | |
Detailed Description | Case Plastic, ABS Gray Hand Held, Split Sides and End Panel(s) 4.720" L x 3.740" W (119.89mm x 95.00mm) X 1.060" (26.92mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1593HAMAR3GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Case | |
Platform | Arduino | |
Size / Dimension | 4.720" L x 3.740" W (119.89mm x 95.00mm) | |
Height | 1.060" (26.92mm) | |
Area (L x W) | 17.6in² (114cm²) | |
Design | Hand Held, Split Sides and End Panel(s) | |
Material | Plastic, ABS | |
Color | Gray | |
Thickness | - | |
Features | - | |
Material Flammability Rating | UL94 HB | |
Note | Evaluation, Development board not included with enclosure. | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.95000 | $26.95 |

