1593HAMAR2TBU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1593HAMAR2TBU

DigiKey Part Number
HM1656-ND
Manufacturer
Manufacturer Product Number
1593HAMAR2TBU
Description
CASE ABS TRANS BLU 2.95'LX2.81'W
Customer Reference
Detailed Description
Case Plastic, ABS Translucent - Blue Hand Held, Split Sides and End Panel(s) 2.950" L x 2.810" W (74.93mm x 71.37mm) X 1.060" (26.92mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Obsolete
Container Type
Case
Platform
Arduino
Size / Dimension
2.950" L x 2.810" W (74.93mm x 71.37mm)
Height
1.060" (26.92mm)
Area (L x W)
8.29in² (53.5cm²)
Design
Hand Held, Split Sides and End Panel(s)
Material
Plastic, ABS
Color
Translucent - Blue
Thickness
-
Features
-
Material Flammability Rating
UL94 HB
Note
Evaluation, Development board not included with enclosure.
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 28
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.