
1591XXUSFLBK | |
|---|---|
DigiKey Part Number | 164-1591XXUSFLBK-ND |
Manufacturer | |
Manufacturer Product Number | 1591XXUSFLBK |
Description | ENCLOSURE - PLASTIC |
Customer Reference | |
Detailed Description | Enclosure ABS Black Cover Included 4.860" L x 4.860" W (123.44mm x 123.44mm) X 2.360" (59.94mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591XXUSFLBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 4.860" L x 4.860" W (123.44mm x 123.44mm) | |
Height | 2.360" (59.94mm) | |
Area (L x W) | 23.5in² (152cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | - | |
Weight | - |

