CAD | USD

1582 Series
1582T8D1BK
Digi-Key Part Number
1582T8D1BK-ND
Manufacturer
Hammond Manufacturing
Manufacturer Product Number
1582T8D1BK
Supplier
Description
POWER STRP 19"15A 8OUT 15CRD BLK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Hammond Manufacturing
Series
Package
Bag
Part Status
Active
Type
PDU (Power Distribution Unit)
Mounting Type
Rack, Horizontal
Current - Max
15A
Region Utilized
North America
Overload Protection
Connector - AC Input
NEMA L5-15P
Connector - AC Output
NEMA 5-15R
Voltage - Input
120V
Housing Material
Steel
Media Lines Protected
-
AC Outlets
8
Energy
-
Cord Length
15' (4.57m)
Approval Agency
CSA, UL
Features
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Factory Stock : 7

0 In Stock
Additional Resources
AttributeDescription
Standard Package1