



1551KRBK | |
|---|---|
DigiKey Part Number | HM3446-ND |
Manufacturer | |
Manufacturer Product Number | 1551KRBK |
Description | BOX ABS BLACK 3.15"L X 1.58"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Cover Included, Hand Held 3.150" L x 1.575" W (80.00mm x 40.00mm) X 0.787" (19.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1551KRBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.150" L x 1.575" W (80.00mm x 40.00mm) | |
Height | 0.787" (19.99mm) | |
Area (L x W) | 4.96in² (32.0cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.01mm) | |
Features | Key Holder | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.056 lb (25.4 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.13000 | $6.13 |
| 5 | $5.24400 | $26.22 |
| 10 | $4.90200 | $49.02 |
| 25 | $4.48320 | $112.08 |
| 50 | $4.19060 | $209.53 |
| 100 | $3.91660 | $391.66 |
| 250 | $3.58208 | $895.52 |
| 500 | $3.34806 | $1,674.03 |
| 1,000 | $3.23737 | $3,237.37 |






