1447S Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1447SB8

Digi-Key Part Number
1447SB8-ND
Manufacturer
Hammond Manufacturing
Manufacturer Product Number
1447SB8
Supplier
Description
BOX STEEL GRAY 24"L X 21.380"W
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Box Metal, Steel Gray Hinged Door, Lid 24.000" L x 21.380" W (609.60mm x 543.05mm) X 8.000" (203.20mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Hammond Manufacturing
Series
Package
Box
Part Status
Active
Container Type
Box
Size / Dimension
24.000" L x 21.380" W (609.60mm x 543.05mm)
Height
8.000" (203.20mm)
Area (L x W)
513in² (3310cm²)
Design
Hinged Door, Lid
Material
Metal, Steel
Color
Gray
Thickness
14 Gauge
Features
Interior Panels
Ratings
IP54, JIC EGP-1-1967, NEMA 12,13, UL-508
Material Flammability Rating
-
Shipping Info
Shipped from Digi-Key
Weight
60 lbs (27.2 kg)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS7310.10.0090
All prices are in CAD
Box
QtyUnit PriceExt Price
1$714.53000$714.53