1416-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1416G

Digi-Key Part Number
1416G-ND
Manufacturer
Hammond Manufacturing
Manufacturer Product Number
1416G
Supplier
Description
BOX STEEL GRAY 10"L X 4"W
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Box Metal, Steel Gray U Shaped Pieces 10.000" L x 4.000" W (254.00mm x 101.60mm) X 4.000" (101.60mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Hammond Manufacturing
Series
Package
Box
Part Status
Active
Container Type
Box
Size / Dimension
10.000" L x 4.000" W (254.00mm x 101.60mm)
Height
4.000" (101.60mm)
Area (L x W)
40.0in² (258cm²)
Design
U Shaped Pieces
Material
Metal, Steel
Color
Gray
Thickness
18 Gauge
Features
Vented Panels
Ratings
NEMA 1
Material Flammability Rating
-
Shipping Info
Shipped from Digi-Key
Weight
2 lbs (907.2 g)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS7310.29.0065
All prices are in CAD
Box
QtyUnit PriceExt Price
1$64.51000$64.51