CAD | USD

Obsolete item.
T1086
T1086
Digi-Key Part Number
T1086-ND
ManufacturerGreenlee Communications
Manufacturer Product NumberT1086
DescriptionCONN ADAPT RCPT SOC-HMS SIMPLEX
Detailed DescriptionAdapter Fiber Optic Connector SOC Receptacle To HMS-10-A Receptacle Free Hanging (In-Line)
Product Attributes
TypeDescriptionSelect
Category
Mfr
Greenlee Communications
Series
-
Part Status
Obsolete
Type
Adapter
Convert From (Adapter End)
SOC Receptacle
Convert To (Adapter End)
HMS-10-A Receptacle
Simplex/Duplex
Simplex
Mode
-
Mounting Type
Free Hanging (In-Line)
Housing Material
-
Ferrule Material
-
Features
-
Color
Silver
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Other Names60595
Standard Package1