CAD | USD

Obsolete item.
cms-photo-not-available
T1047
Digi-Key Part Number
T1047-ND
ManufacturerGreenlee Communications
Manufacturer Product NumberT1047
DescriptionCONN ADAPT RCPT SOC-BNC SIMPLEX
Detailed DescriptionAdapter Fiber Optic Connector SOC Receptacle To Mini BNC Receptacle Free Hanging (In-Line)
Product Attributes
TypeDescriptionSelect
Category
Mfr
Greenlee Communications
Series
-
Part Status
Obsolete
Type
Adapter
Convert From (Adapter End)
SOC Receptacle
Convert To (Adapter End)
Mini BNC Receptacle
Simplex/Duplex
Simplex
Mode
-
Mounting Type
Free Hanging (In-Line)
Housing Material
-
Ferrule Material
-
Features
-
Color
Silver
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Other Names60591
Standard Package1