CAD | USD

Non-Stock
PA9670
PA9670
Digi-Key Product Number
PA9670-ND
ManufacturerGreenlee Communications
Manufacturer Product NumberPA9670
DescriptionCONN ADAPT JACK-JACK F 75 OHM
Manufacturer Standard Lead Time4 Weeks
Detailed DescriptionAdapter Coaxial Connector F Jack, Female Socket To F Jack, Female Socket (3) 75Ohm
Product Attributes
TypeDescriptionSelect
Category
Mfr
Greenlee Communications
Series
-
Package
Bulk
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
F to F, Triple
Center Gender
Female to Female
Convert From (Adapter End)
F Jack, Female Socket
Convert To (Adapter End)
F Jack, Female Socket (3)
Impedance
75Ohm
Style
-
Mounting Type
-
Mounting Feature
-
Fastening Type
Threaded, Threaded
Ingress Protection
-
Center Contact Plating
-
Features
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Material
-
Dielectric Material
-
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

0 In Stock
Price BreakUnit PriceExtended Price
1$16.78000$16.78
Additional Resources
AttributeDescription
Standard Package1