CAD | USD

Digi-Key has discontinued this item.
PA9669
PA9669
Digi-Key Part Number
PA9669-ND
ManufacturerTempo Communications
Manufacturer Product NumberPA9669
DescriptionCONN ADAPT JACK-JACK F 75 OHM
Detailed DescriptionAdapter Coaxial Connector F Jack, Female Socket To F Jack, Female Socket (2) 75Ohm
Product Attributes
TypeDescriptionSelect
Category
Mfr
Tempo Communications
Series
-
Package
Bulk
Part Status
Discontinued at Digi-Key
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
F to F, Dual
Center Gender
Female to Female
Convert From (Adapter End)
F Jack, Female Socket
Convert To (Adapter End)
F Jack, Female Socket (2)
Impedance
75Ohm
Style
-
Mounting Type
-
Mounting Feature
-
Fastening Type
Threaded, Threaded
Ingress Protection
-
Center Contact Plating
-
Features
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Material
-
Dielectric Material
-
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Standard Package1