CAD | USD

Obsolete item.
LDD-216

LDD-216

Digi-Key Part Number
LDD-216-ND
Manufacturer
Greenlee Communications
Manufacturer Product Number
LDD-216
Supplier
Description
SCREWDRIVER CORDLESS
Detailed Description
- - Screwdriver, Cordless -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Greenlee Communications
Series
-
Package
Bulk
Part Status
Obsolete
Tool Type
Screwdriver, Cordless
Tip Type
-
Size
-
Length - Blade
-
Length - Overall
-
Features
-
Weight
5.4 lbs (2.4 kg)
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8467.21.0010
Additional Resources
AttributeDescription
Standard Package1