CAD | USD

cms-photo-not-available

KC4-8

Digi-Key Part Number
KC4-8-ND
Manufacturer
Greenlee Communications
Manufacturer Product Number
KC4-8
Supplier
Description
DIE SET 8 CU AWG
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Tool Die Set For Splices and Terminals, 8 AWG
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Greenlee Communications
Series
-
Package
Bulk
Part Status
Active
Tool Type
Die Set
For Use With/Related Products
Splices and Terminals, 8 AWG
Specifications
-
Compatible Tools
EK410L11, EK410L12, EK410L22, EK10L120, EK410L230, EK410LB
Cable Group
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8207.90.7585
Bulk
QtyUnit PriceExt Price
1$115.36000$115.36
Additional Resources
AttributeDescription
Standard Package1