CAD | USD

cms-photo-not-available

DML-430A-C

Digi-Key Part Number
DML-430A-C-ND
Manufacturer
Greenlee Communications
Manufacturer Product Number
DML-430A-C
Supplier
Description
DMM DLOG 43K
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Auto/Manual True RMS Handheld Digital (DMM) Multimeter 4.75 Digit LCD, Dual, Bar Graph Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity, Diode Test Function Features Backlight, Data Logging, (Internal Memory), Hold, Min/Max/Dif, Record
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Greenlee Communications
Series
-
Package
Bulk
Part Status
Active
Style
Handheld
Type
Digital (DMM)
Display Type
LCD, Dual, Bar Graph
Function
Voltage, Current, Resistance, Capacitance, Temperature, Frequency
Functions, Extra
Continuity, Diode Test
Features
Backlight, Data Logging, (Internal Memory), Hold, Min/Max/Dif, Record
Ranging
Auto/Manual
Response
True RMS
Ratings
CAT IV 1000V
Includes
Battery, Boot, Case, Temperature Probe, Test Leads
Display Count
10000
Display Digits
4.75
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS9030.31.0000
Bulk
QtyUnit PriceExt Price
1$676.89000$676.89
Additional Resources
AttributeDescription
Standard Package1