cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMI-100-C

Digi-Key Part Number
CMI-100-C-ND
Manufacturer
Manufacturer Product Number
CMI-100-C
Description
CLAMPMETER
Detailed Description
Current Meter, Clamp/Probe CAT III 600V DMM Functions Include Voltage, Resistance, Frequency and Current to 1000A
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Greenlee Communications
Series
-
Package
Bulk
Product Status
Obsolete
Type
Current Meter, Clamp/Probe
Specifications
DMM Functions Include Voltage, Resistance, Frequency and Current to 1000A
Ratings
CAT III 600V
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9030.33.3400
Additional Resources
AttributeDescription
Standard Package1