CAD | USD

Obsolete item.
cms-photo-not-available
AD-108
Digi-Key Part Number
AD-108-ND
ManufacturerGreenlee Communications
Manufacturer Product NumberAD-108
DescriptionCONN ADAPT RCPT UCI-DIN SIMPLEX
Detailed DescriptionAdapter Fiber Optic Connector UCI Receptacle To DIN 47256 Receptacle Free Hanging (In-Line)
Product Attributes
TypeDescriptionSelect
Category
Mfr
Greenlee Communications
Series
-
Part Status
Obsolete
Type
Adapter
Convert From (Adapter End)
UCI Receptacle
Convert To (Adapter End)
DIN 47256 Receptacle
Simplex/Duplex
Simplex
Mode
-
Mounting Type
Free Hanging (In-Line)
Housing Material
-
Ferrule Material
Phosphor Bronze
Features
-
Color
Silver
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Other Names60697
Standard Package1