CAD | USD

cms-photo-not-available

9543.5

Digi-Key Part Number
9543.5-ND
Manufacturer
Greenlee Communications
Manufacturer Product Number
9543.5
Supplier
Description
CONN MOD PLUG 8P8C
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position - - IDC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Greenlee Communications
Series
-
Package
Bulk
Part Status
Obsolete
Connector Type
Plug
Cable Type
Round Cable, Solid Wires
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
-
Shielding
-
Ratings
-
Ingress Protection
-
Termination
IDC
Length
-
Color
-
Wire Gauge
-
Contact Finish
-
Contact Finish Thickness
-
Contact Material
-
Voltage Rating
-
Housing Material
-
Shield Material
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.69.8000
Additional Resources
AttributeDescription
Standard Package1