CAD | USD

cms-photo-not-available

9512

Digi-Key Part Number
9512-ND
Manufacturer
Greenlee Communications
Manufacturer Product Number
9512
Supplier
Description
CONN BNC PLUG
Detailed Description
BNC Connector Plug, Male Pin - - -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Greenlee Communications
Series
-
Package
Bulk
Part Status
Obsolete
Connector Style
BNC
Connector Type
Plug, Male Pin
Contact Termination
-
Shield Termination
Crimp
Impedance
-
Mounting Type
-
Mounting Feature
-
Cable Group
RG-58, 141, 142
Fastening Type
Bayonet Lock
Features
-
Housing Color
-
Ingress Protection
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-
Center Contact Material
-
Mating Cycles
-
Insertion Loss
-
Number of Ports
1
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.69.4010
Additional Resources
AttributeDescription
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
31-320-RFXAmphenol RF9,507ARFX1039-ND$3.28000Similar