901027
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

901027

Digi-Key Part Number
901027-ND
Manufacturer
Manufacturer Product Number
901027
Description
KIT TERMINATION CAT5 WITH CONN
Detailed Description
Connector Kit Termination
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Greenlee Communications
Series
-
Package
Case
Product Status
Obsolete
Kit Type
Termination
Values
Assorted Terminals, Crimp Tool
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8206.00.0000
Additional Resources
AttributeDescription
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
PA901053Tempo Communications4PA901053-ND$335.84000Similar