CAD | USD

cms-photo-not-available

76/15VZ

Digi-Key Part Number
76/15VZ-ND
Manufacturer
Greenlee Communications
Manufacturer Product Number
76/15VZ
Supplier
Description
CONN FERRULE 8AWG
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
- Wire Ferrule Connector - 8 AWG (10.00mm²) Single Wire
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Greenlee Communications
Series
-
Package
Bulk
Part Status
Active
Type
Single Wire
Insulation
Non-Insulated
Style
-
Size
8 AWG (10.00mm²)
Length - Overall
15.00mm
Length - Pin
-
Color
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
Bulk
QtyUnit PriceExt Price
100$0.14600$14.60