CAD | USD

Obsolete item.
cms-photo-not-available
1160-0107
Digi-Key Part Number
1160-0107-ND
ManufacturerGreenlee Communications
Manufacturer Product Number1160-0107
DescriptionCONN ADAPT
Detailed DescriptionAdapter Coaxial Connector To
Product Attributes
TypeDescriptionSelect
Category
Mfr
Greenlee Communications
Series
-
Package
-
Part Status
Obsolete
Adapter Type
-
Conversion Type
-
Adapter Series
-
Center Gender
Female to Female
Convert From (Adapter End)
-
Convert To (Adapter End)
-
Impedance
-
Style
-
Mounting Type
-
Mounting Feature
-
Fastening Type
-
Ingress Protection
-
Center Contact Plating
-
Features
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Material
-
Dielectric Material
-
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Other Names729
Standard Package1