cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

96BC2-006-F

Digi-Key Part Number
96BC2-006-F-ND
Manufacturer
Grayhill Inc.
Manufacturer Product Number
96BC2-006-F
Supplier
Description
SWITCH KEYPAD 16 KEY 0.005A 12V
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Keypad Switch 16 Polymer Keys Conductive Rubber Contacts Common Bus Output Non-Illuminated 0.005A @ 12VDC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Grayhill Inc.
Series
Package
Bulk
Part Status
Active
Switch Type
Conductive Rubber
Number of Keys
16
Matrix (Columns x Rows)
4 x 4
Illumination
Non-Illuminated
Legend Type
Fixed
Key Type
Polymer
Output Type
Common Bus
Legend
Telephone Format, A ~ D
Legend Color
Black
Key Color
White
Mounting Type
Panel Mount, Front
Termination Style
Pin Header
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 80°C
Ingress Protection
IP40
Illumination Voltage (Nominal)
-
Contact Rating @ Voltage
0.005A @ 12VDC
Features
-
Operational Life
1,000,000 Cycles
Approval Agency
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8537.10.9170
All prices are in CAD
Bulk
QtyUnit PriceExt Price
100$22.31290$2,231.29
Additional Resources
AttributeDescription
Standard Package1