CAD | USD

cms-photo-not-available

96BB2-008-F

Digi-Key Part Number
96BB2-008-F-ND
Manufacturer
Grayhill Inc.
Manufacturer Product Number
96BB2-008-F
Supplier
Description
KEYPAD 16 BTN FRONT PANEL MNT
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Keypad Switch 16 Polymer Keys Conductive Rubber Contacts Matrix Output Non-Illuminated 0.005A @ 12VDC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Grayhill Inc.
Series
Package
Bulk
Part Status
Active
Switch Type
Conductive Rubber
Matrix (Columns x Rows)
4 x 4
Illumination
Non-Illuminated
Legend Type
Fixed
Key Type
Polymer
Output Type
Matrix
Legend
Telephone Format, Function Keys
Legend Color
Black
Key Color
White
Mounting Type
Panel Mount, Front
Termination Style
Pin Header
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 80°C
Ingress Protection
IP40
Illumination Voltage (Nominal)
-
Contact Rating @ Voltage
0.005A @ 12VDC
Features
-
Operational Life
1,000,000 Cycles
Approval Agency
-
Number of Keys
16
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8537.10.9170
Bulk
QtyUnit PriceExt Price
100$19.73680$1,973.68
Additional Resources
AttributeDescription
Standard Package1