cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

96AC2-152-F

Digi-Key Part Number
96AC2-152-F-ND
Manufacturer
Grayhill Inc.
Manufacturer Product Number
96AC2-152-F
Supplier
Description
SWITCH KEYPAD 12 KEY 0.005A 12V
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Keypad Switch 12 Polymer Keys Conductive Rubber Contacts Common Bus Output Non-Illuminated 0.005A @ 12VDC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Grayhill Inc.
Series
Package
Bulk
Part Status
Active
Switch Type
Conductive Rubber
Number of Keys
12
Matrix (Columns x Rows)
3 x 4
Illumination
Non-Illuminated
Legend Type
Fixed
Key Type
Polymer
Output Type
Common Bus
Legend
Telephone Format
Legend Color
White
Key Color
Black
Mounting Type
Panel Mount, Front
Termination Style
Pin Header
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 80°C
Ingress Protection
IP40
Illumination Voltage (Nominal)
-
Contact Rating @ Voltage
0.005A @ 12VDC
Features
-
Operational Life
1,000,000 Cycles
Approval Agency
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8537.10.9170
All prices are in CAD
Bulk
QtyUnit PriceExt Price
100$20.96190$2,096.19
Additional Resources
AttributeDescription
Standard Package1